Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4613101/001

DigiKey Part Number
2166-BMR4613101/001TR-ND - Tape & Reel (TR)
2166-BMR4613101/001CT-ND - Cut Tape (CT)
2166-BMR4613101/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4613101/001
Description
DC DC CONVERTER 0.6-5V 60W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
60 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 120°C (With Derating)
Efficiency
95.8%
Mounting Type
Surface Mount
Package / Case
32-BLGA Module
Size / Dimension
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CB, CSA, IEC, TUV, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€12.88000€12.88
5€12.40400€62.02
10€12.20200€122.02
25€11.94080€298.52
50€11.74660€587.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140€11.46386€1,604.94
280€11.27704€3,157.57
420€11.16907€4,691.01
700€11.03443€7,724.10
Manufacturers Standard Package
Unit Price without VAT:€12.88000
Unit Price with VAT:€15.45600