Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMR4612101/001

DigiKey Part Number
2166-BMR4612101/001TR-ND - Tape & Reel (TR)
2166-BMR4612101/001CT-ND - Cut Tape (CT)
2166-BMR4612101/001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMR4612101/001
Description
DC DC CONVERTER 0.6-5V 30W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 5V 6A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Series
Operating Temperature
-40°C ~ 120°C (With Derating)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
95.6%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module, Digital
Package / Case
32-BLGA Module
Number of Outputs
1
Size / Dimension
0.48" L x 0.48" W x 0.31" H (12.2mm x 12.2mm x 8.0mm)
Voltage - Input (Min)
4.5V
Control Features
Enable, Active Low
Voltage - Input (Max)
14V
Approval Agency
CB, CSA, IEC, TUV, UL
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
6A
Base Product Number
Power (Watts)
30 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€11.91000€11.91
5€11.46600€57.33
10€11.28100€112.81
25€11.03960€275.99
50€10.86020€543.01
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
140€10.59871€1,483.82
280€10.42604€2,919.29
420€10.32624€4,337.02
700€10.20177€7,141.24
Manufacturers Standard Package
Unit Price without VAT:€11.91000
Unit Price with VAT:€14.29200