
0508000010 | |
|---|---|
DigiKey Part Number | 5428-0508000010-ND 5428-0508000010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0508000010 |
Description | Protec Wrap FR black diam 32mm |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Self Wrap X Enter Number of Meters in Order Quantity Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer FITCO nv | Length Enter Number of Meters in Order Quantity |
Series | Operating Temperature -50°C ~ 150°C |
Packaging Spool Digi-Spool®, Continuous Spool | Heat Protection Flame Retardant |
Part Status Active | Abrasion Protection Abrasion and Cut Resistant |
Type Self Wrap | Liquid Protection Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant |
Type Attributes Split Flexible Tube | Environment Protection Environment Resistant, UV Resistant |
Diameter - Inside, Non-Expanded 1.260" (32.00mm) | Features Chemical Resistant, Self Extinguishing |
Material Polyethylene Terephthalate (PET), Halogen Free | Material Flammability Rating FMVSS 302 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €9.26000 | €9.26 |
| 5 | €7.62400 | €38.12 |
| 10 | €7.01200 | €70.12 |
| 20 | €6.44900 | €128.98 |
| 50 | €5.77360 | €288.68 |
| 100 | €5.31020 | €531.02 |
| 250 | €4.86888 | €1,217.22 |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 40 | €4.54350 | €181.74 |
| 80 | €4.17888 | €334.31 |
| 120 | €3.97933 | €477.52 |
| 200 | €3.74145 | €748.29 |
| 280 | €3.63332 | €1,017.33 |
| Unit Price without VAT: | €9.26000 |
|---|---|
| Unit Price with VAT: | €11.11200 |

