
WLP 300 S | |
|---|---|
DigiKey Part Number | 5496-WLP300S-ND |
Manufacturer | |
Manufacturer Product Number | WLP 300 S |
Description | Thermal conductive paste (300 g) |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 300 gram Container |
Datasheet | Datasheet |
Category | Usable Temperature Range -40°F ~ 482°F (-40°C ~ 250°C) |
Manufacturer Fischer Elektronik | Color White |
Series | Thermal Conductivity 0.61W/m-K |
Packaging Bulk | Shelf Life 12 Months |
Part Status Active | Shelf Life Start Date of Shipment |
Type Silicone Compound | Shipping Info Drop shipped from the Manufacturer's Warehouse |
Size / Dimension 300 gram Container |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €65.72000 | €65.72 |
| Unit Price without VAT: | €65.72000 |
|---|---|
| Unit Price with VAT: | €78.86400 |

