
WLFT 404 28 x 28 CLU731 | |
|---|---|
DigiKey Part Number | 5496-WLFT40428x28CLU731-ND |
Manufacturer | |
Manufacturer Product Number | WLFT 404 28 x 28 CLU731 |
Description | Adhesive thermal conductive foil |
Customer Reference | |
Detailed Description | Thermal Pad Blue 28.00mm x 28.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Polyimide |
Manufacturer Fischer Elektronik | Adhesive Adhesive - Both Sides |
Packaging Bulk | Color Blue |
Part Status Active | Thermal Conductivity 0.4W/m-K |
Usage CLU731 | Shelf Life 12 Months |
Shape Rectangular | Shelf Life Start Date of Shipment |
Outline 28.00mm x 28.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | €2.31200 | €11.56 |
| Unit Price without VAT: | €2.31200 |
|---|---|
| Unit Price with VAT: | €2.77440 |

