Case Aluminum Black 8.661" L x 2.295" W (220.00mm x 58.30mm) X 1.260" (32.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUF 58 32 220 MS

DigiKey Part Number
5496-TUF5832220MS-ND
Manufacturer
Manufacturer Product Number
TUF 58 32 220 MS
Description
Aluminum case with guide groove
Customer Reference
Detailed Description
Case Aluminum Black 8.661" L x 2.295" W (220.00mm x 58.30mm) X 1.260" (32.00mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
19.8in² (128cm²)
Mfr
Material
Series
Color
Black
Packaging
Bulk
Thickness
0.079" (2.00mm)
Part Status
Active
Features
Guide Slot
Container Type
Case
Ratings
Size / Dimension
8.661" L x 2.295" W (220.00mm x 58.30mm)
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Height
1.260" (32.00mm)
Weight
0.5 lb (226.8 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€12.52000€25.04
Unit Price without VAT:€12.52000
Unit Price with VAT:€15.02400