
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SLU 50 165 S | |
|---|---|
DigiKey Part Number | 5496-SLU50165S-ND |
Manufacturer | |
Manufacturer Product Number | SLU 50 165 S |
Description | Shroud male header, with coding, |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.252" (6.40mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | 0.650" (16.51mm) | |
Insulation Height | 0.110" (2.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 157.5µin (4.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Tin | |
Insulation Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 163°C | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | 100VDC | |
Contact Finish Thickness - Post | 157.5µin (4.00µm) |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | SLU50165S |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTSUS | 8536.69.4040 |
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €128.60 or more for products shipped by Fischer ElektronikQuantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €5.21200 | €52.12 |
| Unit Price without VAT: | €5.21200 |
|---|---|
| Unit Price with VAT: | €6.25440 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 5496-SLU50165S |
| Manufacturer Standard Package | 10 |

