
SL 6 156 2 Z | |
|---|---|
DigiKey Part Number | 5496-SL61562Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 6 156 2 Z |
Description | 0.635 MM"S" SE |
Customer Reference | |
Detailed Description | Position Header Spacer Connector Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SL 6 156 2 Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Termination | Solder |

