
SL 28 SMD THR 109 62 Z | |
|---|---|
DigiKey Part Number | 5496-SL28SMDTHR10962Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 28 SMD THR 109 62 Z |
Description | 0.635 MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount and Through Hole 62 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.429" (10.90mm) |
Series | Insulation Height 0.110" (2.80mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 157.5µin (4.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Tin |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 2 | Operating Temperature -40°C ~ 163°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €3.11000 | €12.44 |
| Unit Price without VAT: | €3.11000 |
|---|---|
| Unit Price with VAT: | €3.73200 |

