
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SL 14 187 12 Z | |
|---|---|
DigiKey Part Number | 5496-SL1418712Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 14 187 12 Z |
Description | 0.635 MM, SANDWICH |
Customer Reference | |
Detailed Description | 12 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.299" (33.000mm) | |
Length - Post (Mating) | 0.433" (11.000mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 157.5µin (4.00µm) | |
Color | Black |
Documents & Media
| Resource Type | Link |
|---|---|
| Datasheets | SL1418712Z |
Environmental & Export Classifications
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTSUS | 8536.69.4040 |
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €128.60 or more for products shipped by Fischer ElektronikQuantity
All prices are in EUR
Bulk
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.86600 | €8.66 |
| Unit Price without VAT: | €0.86600 |
|---|---|
| Unit Price with VAT: | €1.03920 |
Additional Resources
| Attribute | Description |
|---|---|
| Other Names | 5496-SL1418712Z |
| Manufacturer Standard Package | 10 |

