
SK DC 12 1 58 10 SA | |
|---|---|
DigiKey Part Number | 5496-SKDC1215810SA-ND |
Manufacturer | |
Manufacturer Product Number | SK DC 12 1 58 10 SA |
Description | Extruded Heatsink for DC/DC Conv |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.65W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.457" (37.00mm) |
Mfr | Fin Height 0.394" (10.00mm) |
Series | Power Dissipation @ Temperature Rise 8.65W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.8°C/W |
Part Status Active | Thermal Resistance @ Natural 9.25°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.283" (58.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €8.99000 | €17.98 |
| Unit Price without VAT: | €8.99000 |
|---|---|
| Unit Price with VAT: | €10.78800 |

