Heat Sink Aluminum 19.85W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 65 37,5 AL

DigiKey Part Number
5496-SK6537,5AL-ND
Manufacturer
Manufacturer Product Number
SK 65 37,5 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 19.85W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.476" (37.50mm)
Mfr
Width
2.126" (54.00mm)
Series
Fin Height
0.886" (22.50mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
19.85W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
1.12°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
4.03°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€1.21500€12.15
Unit Price without VAT:€1.21500
Unit Price with VAT:€1.45800