Heat Sink Aluminum 53.85W @ 105°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 625 50 AL

DigiKey Part Number
5496-SK62550AL-ND
Manufacturer
Manufacturer Product Number
SK 625 50 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 53.85W @ 105°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.969" (50.00mm)
Mfr
Width
4.724" (120.00mm)
Series
Fin Height
1.339" (34.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
53.85W @ 105°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.54°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
1.95°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2€7.30000€14.60
Unit Price without VAT:€7.30000
Unit Price with VAT:€8.76000