Heat Sink Aluminum 100W @ 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 599 50 SA

DigiKey Part Number
5496-SK59950SA-ND
Manufacturer
Manufacturer Product Number
SK 599 50 SA
Description
Heatsink for LEDs
Customer Reference
Detailed Description
Heat Sink Aluminum 100W @ 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.969" (50.00mm)
Mfr
Diameter
4.724" (120.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
100W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.8°C/W
Attachment Method
Thermal Adhesive, Thermal Foil
Material
Shape
Round
Material Finish
Black Anodized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€21.98000€21.98
Unit Price without VAT:€21.98000
Unit Price with VAT:€26.37600