
SK 487 84 SA | |
|---|---|
DigiKey Part Number | 5496-SK48784SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 487 84 SA |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 28.57W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.969" (50.00mm) |
Mfr | Fin Height 1.102" (28.00mm) |
Series | Power Dissipation @ Temperature Rise 28.57W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.87°C/W |
Part Status Active | Thermal Resistance @ Natural 2.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 3.307" (84.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €5.01500 | €10.03 |
| Unit Price without VAT: | €5.01500 |
|---|---|
| Unit Price with VAT: | €6.01800 |









