
SK 477 50 ME | |
|---|---|
DigiKey Part Number | 5496-SK47750ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 477 50 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 3.73W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 1.969" (50.00mm) | |
Width | 0.906" (23.00mm) | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | 3.73W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 6.04°C/W | |
Thermal Resistance @ Natural | 21.45°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.84600 | €8.46 |
| Unit Price without VAT: | €0.84600 |
|---|---|
| Unit Price with VAT: | €1.01520 |

