
SK 470 75 SA | |
|---|---|
DigiKey Part Number | 5496-SK47075SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 470 75 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 4.04W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 0.465" (11.80mm) |
Mfr | Fin Height 0.315" (8.00mm) |
Series | Power Dissipation @ Temperature Rise 4.04W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 6.14°C/W |
Part Status Active | Thermal Resistance @ Natural 19.8°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 2.953" (75.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €1.54700 | €15.47 |
| Unit Price without VAT: | €1.54700 |
|---|---|
| Unit Price with VAT: | €1.85640 |

