
SK 36 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK361000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 36 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 25W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 3.465" (88.00mm) |
Mfr | Fin Height 1.024" (26.00mm) |
Series | Power Dissipation @ Temperature Rise 25W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.99°C/W |
Part Status Active | Thermal Resistance @ Natural 3.2°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €61.44000 | €61.44 |
| Unit Price without VAT: | €61.44000 |
|---|---|
| Unit Price with VAT: | €73.72800 |

