Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 18 1000 AL

DigiKey Part Number
5496-SK181000AL-ND
Manufacturer
Manufacturer Product Number
SK 18 1000 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 25.97W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
39.370" (1000.00mm)
Mfr
Width
2.559" 65.00mm)
Series
Fin Height
0.845" (24.00mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
25.97W @ 80°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
0.85°C/W
Type
Board Level, Extrusion
Thermal Resistance @ Natural
3.08°C/W
Shape
Rectangular
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€41.41000€41.41
Unit Price without VAT:€41.41000
Unit Price with VAT:€49.69200