
SK 168 1000 SA | |
|---|---|
DigiKey Part Number | 5496-SK1681000SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 168 1000 SA |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 136.36W @ 105°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 8.917" (226.50mm) |
Mfr | Fin Height 1.575" (40.00mm) |
Series | Power Dissipation @ Temperature Rise 136.36W @ 105°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.24°C/W |
Part Status Active | Thermal Resistance @ Natural 0.77°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Black Anodized |
Length 39.370" (1000.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €237.43000 | €237.43 |
| Unit Price without VAT: | €237.43000 |
|---|---|
| Unit Price with VAT: | €284.91600 |

