
SK 145 20 ME | |
|---|---|
DigiKey Part Number | 5496-SK14520ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 145 20 ME |
Description | Extruded Heatsink |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 8.76W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Category | Width 1.142" (29.00mm) |
Mfr | Fin Height 0.472" (12.00mm) |
Series | Power Dissipation @ Temperature Rise 8.76W @ 80°C |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.57°C/W |
Part Status Active | Thermal Resistance @ Natural 9.13°C/W |
Type Board Level, Extrusion | Material |
Shape Rectangular | Material Finish Natural Anodized |
Length 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.79900 | €7.99 |
| Unit Price without VAT: | €0.79900 |
|---|---|
| Unit Price with VAT: | €0.95880 |


