
LAM 7 K 125 24 | |
|---|---|
DigiKey Part Number | 5496-LAM7K12524-ND |
Manufacturer | |
Manufacturer Product Number | LAM 7 K 125 24 |
Description | Aluminium Cooling aggregates LAM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 242W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Attachment Method | Bolt On | |
Shape | Square | |
Length | 4.921" (125.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Power Dissipation @ Temperature Rise | 242W | |
Thermal Resistance @ Forced Air Flow | 0.33°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €111.06000 | €111.06 |
| Unit Price without VAT: | €111.06000 |
|---|---|
| Unit Price with VAT: | €133.27200 |

