
FSF 15 P 011 55,9 x 117 L Micro DC/DC | |
|---|---|
DigiKey Part Number | 5496-FSF15P01155,9x117LMicroDC/DC-ND |
Manufacturer | |
Manufacturer Product Number | FSF 15 P 011 55,9 x 117 L Micro DC/DC |
Description | Thermal conductive paste and the |
Customer Reference | |
Detailed Description | Thermal Pad Gold 55.90mm x 117.00mm Rectangular Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Usage | Micro DC/DC | |
Type | Phase Change Pad, Sheet | |
Shape | Rectangular | |
Outline | 55.90mm x 117.00mm | |
Thickness | 0.0045" (0.115mm) | |
Material | Polyimide | |
Adhesive | Adhesive - One Side | |
Color | Gold | |
Thermal Resistivity | - | |
Thermal Conductivity | 4.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | -4°F ~ 122°F (-20°C ~ 50°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €8.30000 | €16.60 |
| Unit Price without VAT: | €8.30000 |
|---|---|
| Unit Price with VAT: | €9.96000 |

