Heat Sink TO-268 (D³PAK) Copper 3.1W Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK 244 08 D3 PAK TO-268 (D3PAK)

DigiKey Part Number
5496-FK24408D3PAKTO-268(D3PAK)-ND
Manufacturer
Manufacturer Product Number
FK 244 08 D3 PAK TO-268 (D3PAK)
Description
Fans, Blower, Thermal Management
Customer Reference
Detailed Description
Heat Sink TO-268 (D³PAK) Copper 3.1W Board Level
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attachment Method
Solderable Feet
Mfr
Shape
Rectangular
Series
Length
0.315" (8.00mm)
Packaging
Bulk
Width
1.220" (31.00mm)
Part Status
Active
Power Dissipation @ Temperature Rise
3.1W
Type
Board Level
Thermal Resistance @ Natural
26.00°C/W
Package Cooled
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 240
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of €127.49 or more for products shipped by Fischer Elektronik
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15€0.84133€12.62
Unit Price without VAT:€0.84133
Unit Price with VAT:€1.00960