
BLY 5 SMD 9 B TR | |
|---|---|
DigiKey Part Number | 5496-BLY5SMD9BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLY 5 SMD 9 B TR |
Description | for 0.5 mm and up to 0.56 mm |
Customer Reference | |
Detailed Description | 9 Position Header Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) | Insulation Height 0.165" (4.20mm) |
Part Status Active | Operating Temperature -40°C ~ 163°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Precision | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2.5A |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €3.23000 | €12.92 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €3.87600 |

