FTL4C1QE1C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTL4C1QE1C

DigiKey Part Number
775-1144-ND
Manufacturer
Manufacturer Product Number
FTL4C1QE1C
Description
TXRX 4X10G CWDM DFB QSFP+
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 41.2Gbps 1310nm 3.3V LC Duplex Pluggable, QSFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Finisar Corporation
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Data Rate
41.2Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, QSFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.