
58.P4.8.230.0060SPA | |
|---|---|
DigiKey Part Number | 2066-58.P4.8.230.0060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.P4.8.230.0060SPA |
Description | MASTERIN INTERFACE MODULE, 4PDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Varistor |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 184 VAC |
Packaging Bulk | Must Release Voltage 46 VAC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 17 kOhms |
Coil Current 6 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €21.68000 | €21.68 |
| Unit Price without VAT: | €21.68000 |
|---|---|
| Unit Price with VAT: | €26.01600 |

