
58.P4.8.120.5060SPA | |
|---|---|
DigiKey Part Number | 2066-58.P4.8.120.5060SPA-ND |
Manufacturer | |
Manufacturer Product Number | 58.P4.8.120.5060SPA |
Description | RELAY GEN PURPOSE 4PDT 7A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Varistor |
Mfr | Termination Style Spring Terminal |
Series | Must Operate Voltage 96 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 3 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi), Gold (Au) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 4.7 kOhms |
Coil Current 12 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €31.38100 | €313.81 |
| Unit Price without VAT: | €31.38100 |
|---|---|
| Unit Price with VAT: | €37.65720 |

