
58.34.9.024.0059SMA | |
|---|---|
DigiKey Part Number | 2066-58.34.9.024.0059SMA-ND |
Manufacturer | |
Manufacturer Product Number | 58.34.9.024.0059SMA |
Description | ATEX/C1D2 INTERFACE MODULE, 4PDT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Diode, Lighted Indicator, Mechanical Indicator |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 4.8 VDC |
Part Status Active | Operate Time 11 ms |
Mounting Type | Release Time 15 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 7 A | Approval Agency CE, CSA, cURus, EAC, RINA, UKCA, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 1750VA | Coil Resistance 600 Ohms |
Coil Current 40 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.66000 | €34.66 |
| Unit Price without VAT: | €34.66000 |
|---|---|
| Unit Price with VAT: | €41.59200 |

