General Purpose Relay 4PDT (4 Form C) 12VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 12VDC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

58.34.9.012.0050SPA

DigiKey Part Number
2066-58.34.9.012.0050SPA-ND
Manufacturer
Manufacturer Product Number
58.34.9.012.0050SPA
Description
RELAY GEN PURPOSE 4PDT 7A 12V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 12VDC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Diode, Lighted Indicator
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
9.6 VDC
Packaging
Bulk
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
11 ms
Mounting Type
Release Time
15 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
4PDT (4 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
7 A
Approval Agency
CE, CSA, cURus, EAC, RINA, UKCA, VDE
Switching Voltage
250VAC - Max
Relay Type
Load - Max Switching
1750VA
Coil Resistance
140 Ohms
Coil Current
86 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€23.41000€23.41
10€20.84500€208.45
30€19.72267€591.68
50€19.22120€961.06
100€18.56060€1,856.06
250€17.72152€4,430.38
Manufacturers Standard Package
Unit Price without VAT:€23.41000
Unit Price with VAT:€28.09200