Image for 43.61.9.012.2300 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43.61.9.012.2300

DigiKey Part Number
2066-43.61.9.012.2300-ND
Manufacturer
Manufacturer Product Number
43.61.9.012.2300
Description
RELAY GEN PURPOSE SPST 16A 12V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Must Operate Voltage
8.4 VDC
Packaging
Box
Must Release Voltage
0.6 VDC
Part Status
Obsolete
Operate Time
6 ms
Mounting Type
Release Time
2 ms
Coil Voltage
Operating Temperature
-40°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
16 A
Approval Agency
cURus, EAC, ENEC, VDE
Switching Voltage
400VAC - Max
Relay Type
Load - Max Switching
6400VA
Coil Resistance
360 Ohms
Coil Current
33.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.