Image for 39.30.0.125.8240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39.30.0.125.8240

DigiKey Part Number
2066-39.30.0.125.8240-ND
Manufacturer
Manufacturer Product Number
39.30.0.125.8240
Description
SSR RELAY SPST-NO 2A 12-275V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
125VAC/DC
Mfr
Voltage - Load
12 V ~ 275 V
Series
Load Current
2 A
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-20°C ~ 55°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cURus, EAC
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€32.21600€322.16
Manufacturers Standard Package
Unit Price without VAT:€32.21600
Unit Price with VAT:€38.65920