Contactor 4PST-NO (4 Form A) 40 A 120VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 4PST-NO (4 Form A) 40 A 120VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics

22.44.0.120.4310

DigiKey Part Number
2066-22.44.0.120.4310-ND
Manufacturer
Manufacturer Product Number
22.44.0.120.4310
Description
RLY CONTACTOR 4PST 40A 120V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 40 A 120VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination Style
Screw Terminal
Manufacturer
Finder Relays, Inc.
Operating Temperature
-25°C ~ 55°C
Series
Must Operate Voltage
102 VAC/DC
Packaging
Bulk
Must Release Voltage
24 VAC/DC
Part Status
Active
Contact Material
Silver Tin Oxide (AgSnO)
Mounting Type
DIN Rail
Operate Time
20 ms
Coil Voltage
120VAC/DC
Release Time
45 ms
Contact Form
4PST-NO (4 Form A)
Coil Current
41 mA
Contact Rating (Current)
40 A
Coil Power
5VA
Switching Voltage
400VAC - Nom
Coil Resistance
2.93kOhms
Features
Mechanical Indicator
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€75.72000€75.72
10€67.42700€674.27
25€64.38040€1,609.51
50€62.16620€3,108.31
100€60.02710€6,002.71
Manufacturers Standard Package
Unit Price without VAT:€75.72000
Unit Price with VAT:€90.86400