
22.44.0.012.4310 | |
|---|---|
DigiKey Part Number | 2066-22.44.0.012.4310-ND |
Manufacturer | |
Manufacturer Product Number | 22.44.0.012.4310 |
Description | RELAY 4PST-NO 40A 12VAC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 40 A 12VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Finder Relays, Inc. | Operating Temperature -25°C ~ 55°C |
Series | Must Operate Voltage 10.2 VAC/DC |
Packaging Bulk | Must Release Voltage 2.4 VAC/DC |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Mounting Type DIN Rail | Operate Time 20 ms |
Coil Voltage 12VAC/DC | Release Time 45 ms |
Contact Form 4PST-NO (4 Form A) | Coil Current 495 mA |
Contact Rating (Current) 40 A | Coil Power 5.9W |
Switching Voltage 400VAC - Nom | Coil Resistance 24Ohms |
Features Mechanical Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €74.97000 | €74.97 |
| Unit Price without VAT: | €74.97000 |
|---|---|
| Unit Price with VAT: | €89.96400 |

