


22.34.0.120.1320 | |
|---|---|
DigiKey Part Number | 2066-22.34.0.120.1320-ND |
Manufacturer | |
Manufacturer Product Number | 22.34.0.120.1320 |
Description | RLY CONTACTOR 4PST 25A 120V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 25 A 120VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Manufacturer Finder Relays, Inc. | Operating Temperature -20°C ~ 50°C |
Series | Must Operate Voltage 88 VAC/DC |
Packaging Bulk | Must Release Voltage 12 VAC/DC |
Part Status Active | Contact Material Silver Nickel (AgNi) |
Mounting Type DIN Rail | Operate Time 18 ms |
Coil Voltage 120VAC/DC | Release Time 40 ms |
Contact Form 4PST-NO (4 Form A) | Coil Current 16.5 mA |
Contact Rating (Current) 25 A | Coil Power 2VA |
Switching Voltage 250VAC - Nom | Coil Resistance 7.27kOhms |
Features Lighted Indicator, Mechanical Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €53.99000 | €53.99 |
| Unit Price without VAT: | €53.99000 |
|---|---|
| Unit Price with VAT: | €64.78800 |

