
FZ2812-5050 | |
|---|---|
DigiKey Part Number | 4544-FZ2812-5050TR-ND - Tape & Reel (TR) 4544-FZ2812-5050CT-ND - Cut Tape (CT) 4544-FZ2812-5050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZ2812-5050 |
Description | ADDRESS LED RED/GRN/BLUE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting * 3 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
EDA/CAD Models | FZ2812-5050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Feztek | |
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 3 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | WS2812 | |
Utilized LED | 5050 | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.38700 | €3.87 |
| 100 | €0.28000 | €28.00 |
| 500 | €0.23220 | €116.10 |
| 1.000 | €0.21649 | €216.49 |
| 2.000 | €0.20314 | €406.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.18854 | €942.70 |
| 10.000 | €0.17944 | €1,794.40 |
| 15.000 | €0.17477 | €2,621.55 |
| 25.000 | €0.16950 | €4,237.50 |
| 35.000 | €0.16637 | €5,822.95 |
| 50.000 | €0.16332 | €8,166.00 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |











