
VZQA-C-M22C-15-GG-V2V4E-6 | |
|---|---|
DigiKey Part Number | 2171-VZQA-C-M22C-15-GG-V2V4E-6-ND |
Manufacturer | |
Manufacturer Product Number | VZQA-C-M22C-15-GG-V2V4E-6 |
Description | PINCH VALVE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2/2 Normally Closed Control Valve Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 51 ~ 87 PSI (3.5 ~ 6 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded G1/2" |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Control Valve | Operating Temperature -5°C ~ 60°C |
Function 2/2 Normally Closed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €696.01000 | €696.01 |
| Unit Price without VAT: | €696.01000 |
|---|---|
| Unit Price with VAT: | €835.21200 |

