
VSVA-B-B52-D-D1-1R5L | |
|---|---|
DigiKey Part Number | 2171-VSVA-B-B52-D-D1-1R5L-ND |
Manufacturer | |
Manufacturer Product Number | VSVA-B-B52-D-D1-1R5L |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solenoid Valve Sub-Base Mount |
Datasheet | Datasheet |
Category | Fluid Type Air, Inert Gas, Liquid |
Manufacturer Festo Corporation | Connection Method Threaded |
Packaging Bulk | Mounting Type Sub-Base Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP65 - Dust Tight, Water Resistant |
Operating Pressure 44 ~ 145 PSI (3 ~ 10 bar) | Operating Temperature -5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €245.86000 | €245.86 |
| Unit Price without VAT: | €245.86000 |
|---|---|
| Unit Price with VAT: | €295.03200 |

