
VRPA-LM-R18-Q6 | |
|---|---|
DigiKey Part Number | 2171-VRPA-LM-R18-Q6-ND |
Manufacturer | |
Manufacturer Product Number | VRPA-LM-R18-Q6 |
Description | PRESSURE REGULATOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Regulator R1/8 |
Datasheet | Datasheet |
Category | Pressure Regulation 14.5 ~ 116 PSI (1 ~ 8 bar) |
Manufacturer Festo Corporation | Flow Rate 26GPM (100LPM) |
Series | Connection Method R1/8 |
Packaging Bulk | Fluid Type Compressed Air |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Type Regulator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €85.13000 | €85.13 |
| Unit Price without VAT: | €85.13000 |
|---|---|
| Unit Price with VAT: | €102.15600 |

