Inductive Proximity Sensor IP65, IP68 Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT-C1-PS-24V-K-5,0-OE

DigiKey Part Number
2171-SMT-C1-PS-24V-K-5,0-OE-ND
Manufacturer
Manufacturer Product Number
SMT-C1-PS-24V-K-5,0-OE
Description
PROXIMITY SWITCH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor IP65, IP68 Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Aluminum Alloy, Nickel-Plated Brass, Stainless Steel
Manufacturer
Festo Corporation
Voltage - Supply
10V ~ 30V
Series
Termination Style
Cable Leads
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Ingress Protection
IP65, IP68
Sensor Type
Inductive
Indicator
LED
Output Type
PNP-NO, 3-Wire
Package / Case
Module
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€105.85000€105.85
Manufacturers Standard Package
Unit Price without VAT:€105.85000
Unit Price with VAT:€127.02000