
SIEN-4B-PS-S-L | |
|---|---|
DigiKey Part Number | 2171-SIEN-4B-PS-S-L-ND |
Manufacturer | |
Manufacturer Product Number | SIEN-4B-PS-S-L |
Description | PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Festo Corporation | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.032" (0.8mm) | Indicator LED |
Output Type PNP-NO | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €103.39000 | €103.39 |
| Unit Price without VAT: | €103.39000 |
|---|---|
| Unit Price with VAT: | €124.06800 |

