
SDAT-MHS-M80-1L-SA-E-0.3-M8 | |
|---|---|
DigiKey Part Number | 2171-SDAT-MHS-M80-1L-SA-E-0.3-M8-ND |
Manufacturer | |
Manufacturer Product Number | SDAT-MHS-M80-1L-SA-E-0.3-M8 |
Description | SENSOR HALL PNP NC/NO WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Analog Current, PNP-NC, PNP-NO Wire Leads Module |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Festo Corporation | Termination Style Wire Leads |
Packaging Bulk | Frequency 1 kHz |
Part Status Active | Voltage - Supply 15V ~ 30V |
Type Hall Effect Switch | Operating Temperature -25°C ~ 70°C |
Output Type Analog Current, PNP-NC, PNP-NO | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €380.76000 | €380.76 |
| Unit Price without VAT: | €380.76000 |
|---|---|
| Unit Price with VAT: | €456.91200 |

