
QSMLL-M5-6 | |
|---|---|
DigiKey Part Number | 2171-QSMLL-M5-6-ND |
Manufacturer | |
Manufacturer Product Number | QSMLL-M5-6 |
Description | PUSH-IN L-FITTING, LONG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Push-In to Threaded Elbow Fitting 2mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 2mm OD Tubing |
Manufacturer Festo Corporation | Operating Pressure -13.8 ~ 87 PSI (-0.95 ~ 6 bar) |
Series | Operating Temperature -10°C ~ 80°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Type Elbow Fitting | Color Silver |
Connection Method Push-In to Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.10000 | €4.10 |
| Unit Price without VAT: | €4.10000 |
|---|---|
| Unit Price with VAT: | €4.92000 |

