
PTFEN-1/4-NT-300 | |
|---|---|
DigiKey Part Number | 2171-PTFEN-1/4-NT-300-ND |
Manufacturer | |
Manufacturer Product Number | PTFEN-1/4-NT-300 |
Description | PLASTIC TUBING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tubing Natural Polytetrafluoroethylene (PTFE) |
Category | Color Natural |
Manufacturer Festo Corporation | Material Polytetrafluoroethylene (PTFE) |
Series | Operating Pressure 174 PSI (12 bar) |
Packaging Bulk | Operating Temperature -20°C ~ 150°C |
Part Status Active | Fluid Type Compressed Air |
Type Tubing | Bend Radius (Flow) 1.575" (40.00mm) |
Outer Diameter 0.250" (6.35mm) | Minimum Bend Radius 1.457" (37.00mm) |
Inner Diameter 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.36000 | €3.36 |
| Unit Price without VAT: | €3.36000 |
|---|---|
| Unit Price with VAT: | €4.03200 |

