Parametric Equivalent

NEBC-D8G4-ES-5-N-S-D8G4-ET-G2 | |
|---|---|
DigiKey Part Number | 2171-NEBC-D8G4-ES-5-N-S-D8G4-ET-G2-ND |
Manufacturer | |
Manufacturer Product Number | NEBC-D8G4-ES-5-N-S-D8G4-ET-G2 |
Description | CONNECTING CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Festo Corporation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation D |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR), Thermoplastic Polyester Elastomer (TPE) |
1st Connector Shell Size - Insert M8 | Color Gray |
1st Connector Orientation D | Shielding Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NEBC-D8G4-ES-5-N-S-D8G4-ET | Festo Corporation | 4 | 2171-NEBC-D8G4-ES-5-N-S-D8G4-ET-ND | €65.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €116.20000 | €116.20 |
| Unit Price without VAT: | €116.20000 |
|---|---|
| Unit Price with VAT: | €139.44000 |


