Regulator Push-In Connection for Tubing 6.00mm Dia Pressure Gauge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2-LR-QS6-D6-AR-MPA-B

DigiKey Part Number
2171-MS2-LR-QS6-D6-AR-MPA-B-ND
Manufacturer
Manufacturer Product Number
MS2-LR-QS6-D6-AR-MPA-B
Description
PRESSURE REGULATOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Regulator Push-In Connection for Tubing 6.00mm Dia Pressure Gauge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pressure Regulation
7.3 ~ 102 PSI (0.5 ~ 7 bar)
Manufacturer
Festo Corporation
Flow Rate
77GPM (350LPM)
Series
Features
Pressure Gauge
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 6.00mm Dia
Part Status
Active
Fluid Type
Compressed Air, Inert Gas
Type
Regulator
Operating Temperature
-5°C ~ 50°C
Operating Pressure
14.5 ~ 116 PSI (1 ~ 8 bar)
Flow Direction
Left to Right
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€30.82000€30.82
Manufacturers Standard Package
Unit Price without VAT:€30.82000
Unit Price with VAT:€36.98400