
MHE2-MS1H-3/2G-M7-K | |
|---|---|
DigiKey Part Number | 2171-MHE2-MS1H-3/2G-M7-K-ND |
Manufacturer | |
Manufacturer Product Number | MHE2-MS1H-3/2G-M7-K |
Description | SOLENOID VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/2 Normally Closed Solenoid Valve Chassis Mount |
Datasheet | Datasheet |
Category | Fluid Type Air |
Manufacturer Festo Corporation | Connection Method Threaded M7 |
Series | For Use With/Related Products Solenoid Valve |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Features Supply Voltage 24VDC |
Type Solenoid Valve | Ingress Protection IP55 - Dust Protected, Water Resistant |
Function 3/2 Normally Closed | Operating Temperature -5°C ~ 60°C |
Operating Pressure -13 ~ 116 PSI (-0.9 ~ 8 bar) | Approval Agency CE, cULus, RCM, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €149.89000 | €149.89 |
| Unit Price without VAT: | €149.89000 |
|---|---|
| Unit Price with VAT: | €179.86800 |

