
LFR-1/2-D-MIDI-KG-A | |
|---|---|
DigiKey Part Number | 2171-LFR-1/2-D-MIDI-KG-A-ND |
Manufacturer | |
Manufacturer Product Number | LFR-1/2-D-MIDI-KG-A |
Description | SERVICE UNIT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Filter Regulator G1/2 |
Datasheet | Datasheet |
Category | Flow Rate 460GPM (1740LPM) |
Manufacturer Festo Corporation | Connection Method G1/2 |
Series | Filtration Level 40µm |
Packaging Bulk | Fluid Type Compressed Air, Inert Gas |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Filter Regulator | Drain Type Automatic |
Operating Pressure 43.5 ~ 174 PSI (3 ~ 12 bar) | Condensation Capacity 1.45oz (43ml) |
Pressure Regulation 36 ~ 174 PSI (2.5 ~ 12 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,287.38000 | €1,287.38 |
| Unit Price without VAT: | €1,287.38000 |
|---|---|
| Unit Price with VAT: | €1,544.85600 |

