
H-QS-10 | |
|---|---|
DigiKey Part Number | 2171-H-QS-10-ND |
Manufacturer | |
Manufacturer Product Number | H-QS-10 |
Description | CHECK VALVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Return Valve (Check Valve) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Operating Pressure 14.5 ~ 145 PSI (1 ~ 10 bar) |
Manufacturer Festo Corporation | Fluid Type Air |
Series | Connection Method Threaded |
Packaging Bulk | For Use With/Related Products Control Valve |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Non-Return Valve (Check Valve) | Operating Temperature 0°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €97.93000 | €97.93 |
| Unit Price without VAT: | €97.93000 |
|---|---|
| Unit Price with VAT: | €117.51600 |

