
EGZ-16-5 | |
|---|---|
DigiKey Part Number | 2171-EGZ-16-5-ND |
Manufacturer | |
Manufacturer Product Number | EGZ-16-5 |
Description | CARTRIDGE CYLINDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Cartridge Cylinder Single Acting 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Stroke Length 0.197" (5.00mm) |
Manufacturer Festo Corporation | Operation Single Acting |
Series | Operating Pressure 29 ~ 116 PSI (2 ~ 8 bar) |
Packaging Bulk | Connection Method M5 |
Part Status Active | Features ISO Standardized |
Type Linear Actuator | Operating Temperature -20°C ~ 80°C |
Construction Cartridge Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €93.53000 | €93.53 |
| Unit Price without VAT: | €93.53000 |
|---|---|
| Unit Price with VAT: | €112.23600 |

